Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM83513/05-06Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AJ6334
Product RangeMIL-DTL-83513 Series
Your Part Number
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/05-06Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AJ6334
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Product RangeMIL-DTL-83513 Series
Screw Length6.55mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC-2A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MIL-DTL-83513 Series
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
6.55mm
Thread Size - Imperial
2-56 UNC-2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
