Print Page
M85049/140-02AC
Heat Shrink Boot, Semi-Rigid, Straight Lipped, 1.12 ", 28.4 mm, White, 2.16 ", 54.9 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/140-02ACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9709
Product RangeM85049/140 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $102.460 |
| 2+ | $88.850 |
| 4+ | $85.800 |
| 7+ | $74.690 |
| 10+ | $63.860 |
| 20+ | $44.150 |
Price for:Each
Minimum: 1
Multiple: 1
$102.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-02ACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9709
Product RangeM85049/140 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.12"
I.D. Supplied - Metric28.4mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial2.16"
Total Length - Metric54.9mm
I.D. Recovered Max - Imperial0.56"
I.D. Recovered Max - Metric14.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product RangeM85049/140 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
28.4mm
Total Length - Imperial
2.16"
I.D. Recovered Max - Imperial
0.56"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
M85049/140 Series
I.D. Supplied - Imperial
1.12"
Shrink Tubing / Boot Colour
White
Total Length - Metric
54.9mm
I.D. Recovered Max - Metric
14.2mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
