Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-06HCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9736
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $257.550 |
| 2+ | $223.360 |
| 4+ | $215.690 |
| 7+ | $187.760 |
| 10+ | $160.540 |
| 20+ | $110.990 |
Price for:Each
Minimum: 1
Multiple: 1
$257.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-06HCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9736
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial2.04"
I.D. Supplied - Metric51.8mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial5.13"
Total Length - Metric130.3mm
I.D. Recovered Max - Imperial1.38"
I.D. Recovered Max - Metric35.1mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
51.8mm
Total Length - Imperial
5.13"
I.D. Recovered Max - Imperial
1.38"
Shrink Tubing / Boot Material
Elastomer
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
2.04"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
130.3mm
I.D. Recovered Max - Metric
35.1mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
