Print Page
M85049/141-03AC
Heat Shrink Boot, Semi-Rigid, Right Angle Lipped, 1.22 ", 31 mm, White, 1.44 ", 36.6 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/141-03ACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9775
Product RangeM85049/141 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $129.110 |
| 2+ | $111.960 |
| 4+ | $108.120 |
| 7+ | $94.120 |
| 10+ | $80.470 |
| 20+ | $55.640 |
Price for:Each
Minimum: 1
Multiple: 1
$129.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-03ACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9775
Product RangeM85049/141 Series
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial1.22"
I.D. Supplied - Metric31mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial1.44"
Total Length - Metric36.6mm
I.D. Recovered Max - Imperial0.71"
I.D. Recovered Max - Metric18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product RangeM85049/141 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
31mm
Total Length - Imperial
1.44"
I.D. Recovered Max - Imperial
0.71"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
M85049/141 Series
I.D. Supplied - Imperial
1.22"
Shrink Tubing / Boot Colour
White
Total Length - Metric
36.6mm
I.D. Recovered Max - Metric
18mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
