Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-05HCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9784
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $236.470 |
| 2+ | $205.070 |
| 4+ | $198.020 |
| 7+ | $172.390 |
| 10+ | $147.390 |
| 20+ | $101.910 |
Price for:Each
Minimum: 1
Multiple: 1
$236.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-05HCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9784
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial1.68"
I.D. Supplied - Metric42.7mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial1.12"
I.D. Recovered Max - Metric28.4mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
42.7mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
1.12"
Shrink Tubing / Boot Material
Elastomer
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.68"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
-
I.D. Recovered Max - Metric
28.4mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
