Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/142-01ACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9793
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $139.900 |
| 2+ | $121.330 |
| 4+ | $117.170 |
| 7+ | $101.990 |
| 10+ | $87.220 |
| 20+ | $60.280 |
Price for:Each
Minimum: 1
Multiple: 1
$139.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/142-01ACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9793
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial0.26"
I.D. Supplied - Metric6.6mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial1.17"
Total Length - Metric29.7mm
I.D. Recovered Max - Imperial0.14"
I.D. Recovered Max - Metric3.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
6.6mm
Total Length - Imperial
1.17"
I.D. Recovered Max - Imperial
0.14"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
0.26"
Shrink Tubing / Boot Colour
White
Total Length - Metric
29.7mm
I.D. Recovered Max - Metric
3.6mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
