Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/142-07BCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9799
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $393.760 |
| 2+ | $341.470 |
| 4+ | $329.740 |
| 7+ | $287.050 |
| 10+ | $245.440 |
| 20+ | $169.690 |
Price for:Each
Minimum: 1
Multiple: 1
$393.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/142-07BCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9799
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationWYE Transition
I.D. Supplied - Imperial1.52"
I.D. Supplied - Metric38.6mm
Shrink Tubing / Boot ColourRed
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.71"
I.D. Recovered Max - Metric18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
WYE Transition
I.D. Supplied - Metric
38.6mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.71"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.52"
Shrink Tubing / Boot Colour
Red
Total Length - Metric
-
I.D. Recovered Max - Metric
18mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
