Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/95-27A-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AH4906
Product RangeAS85049/95 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $75.570 |
| 2+ | $74.060 |
| 4+ | $72.540 |
| 7+ | $71.030 |
| 10+ | $69.520 |
| 20+ | $68.010 |
Price for:Each
Minimum: 1
Multiple: 1
$75.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-27A-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AH4906
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size27
Cable Diameter Max42.1mm
For Use WithFlange Mount Receptacle Circular Connectors
Strain Relief MaterialAluminum
Product RangeAS85049/95 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
27
For Use With
Flange Mount Receptacle Circular Connectors
Product Range
AS85049/95 Series
Cable Diameter Max
42.1mm
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
