Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMS27291-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.21AJ9618
Your Part Number
168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.890 |
| 5+ | $25.370 |
| 10+ | $24.850 |
| 25+ | $24.330 |
| 50+ | $23.820 |
| 100+ | $23.290 |
Price for:Each
Minimum: 1
Multiple: 1
$25.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMS27291-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.21AJ9618
Technical Datasheet
Connector Shell Size14
Cable Diameter Max-
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithClass R & F Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum Alloy
For Use With
Class R & F Circular Connectors
Cable Diameter Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
