Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-21S-6E5-18BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24AC5107
Product RangeMWDM Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $352.310 |
| 5+ | $348.500 |
| 10+ | $340.880 |
| 25+ | $325.650 |
| 50+ | $318.030 |
Price for:Each
Minimum: 1
Multiple: 1
$352.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-21S-6E5-18BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24AC5107
Product RangeMWDM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions21Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorMulti-coloured
Product RangeMWDM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-coloured
SVHC
To Be Advised
No. of Positions
21Positions
Cable Length - Metric
457mm
Product Range
MWDM Series
Technical Docs (1)
Alternatives for MWDM2L-21S-6E5-18B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
