Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-25S-6E5-18BCopy
Newark Part No.24AC5112
Product RangeMWDM Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-25S-6E5-18BCopy
Newark Part No.24AC5112
Product RangeMWDM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorMulti-coloured
Product RangeMWDM Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for MWDM2L-25S-6E5-18B
1 Product Found
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-coloured
SVHC
No SVHC (25-Jun-2025)
No. of Positions
25Positions
Cable Length - Metric
457mm
Product Range
MWDM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
