Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part No1370Copy
Newark Part No.51AH5781
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max6A
Power Rating390W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Triple output programmable linear DC power supply
- Series and parallel modes connect channels to maximize output voltage or current
- Fully programmable channels with output on/off control
- Simultaneous display of voltage and current settings on all three channels
- High programming and readback resolution of 1mV / 0.1mA
- Low ripple, noise, load and line regulation
- Save and recall up to 40 instrument settings
- Overvoltage (OVP) and overcurrent (OCP) protection
- PC connection/control through RS-232 or USB supporting standard SCPI commands
- Remote sense, keylock function
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
390W
Supply Voltage Max
230V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
6A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
