Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part No1405Copy
Newark Part No.98AC8574
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min1VDC
Output Voltage Max36VDC
Output Current Min250mA
Output Current Max3A
Power Rating100W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 100W triple output switching DC power supply
- Main output of 1-20 VDC, 5 A
- Aux output 1: 3.3 or 5VDC (selectable), 2A
- Aux output 2: 12VDC, 1A
- Coarse & fine voltage/current controls
- CV/CC mode with automatic crossover
- Illuminated LCD indicators for A, V, output on/off, CC & CV
- 4-digit display for main output, 2-digit display for auxiliary current output
- Output power on/off switch at front panel
- Over voltage, short circuit, overload and over temperature protections
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
1VDC
Output Current Min
250mA
Power Rating
100W
Supply Voltage Max
240VAC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
36VDC
Output Current Max
3A
Supply Voltage Min
100VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
