Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoCDB-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70W5329
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.250 |
Price for:Each
Minimum: 1
Multiple: 1
$173.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoCDB-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70W5329
Technical Datasheet
Decade Box TypeCapacitance
No. of Decades5
Decade Test Range100pF to 11.111µF
Accuracy %5%
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Decade Box Type
Capacitance
Decade Test Range
100pF to 11.111µF
Product Range
-
No. of Decades
5
Accuracy %
5%
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
