Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-204Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17C6972
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $351.750 |
Price for:Each
Minimum: 1
Multiple: 1
$351.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-204Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17C6972
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Board MaterialPlastic
Total Number of Tie Points2250Tie Points
No. of Distribution Strips / Buses5Bus Strips
No. of Terminal Strips3 Terminal Strips
External Height248mm
External Width168mm
Board Dimensions (L x W) - Imperial9.8" x 6.6"
Board Dimensions (L x W) - Metric248mm x 168mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Breadboard Type
Solderless Breadboard
Board Material
Plastic
No. of Distribution Strips / Buses
5Bus Strips
External Height
248mm
Board Dimensions (L x W) - Imperial
9.8" x 6.6"
SVHC
No SVHC (17-Jan-2023)
Board Type
Breadboard / Solderless
Total Number of Tie Points
2250Tie Points
No. of Terminal Strips
3 Terminal Strips
External Width
168mm
Board Dimensions (L x W) - Metric
248mm x 168mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
