Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.700 |
Price for:Each
Minimum: 1
Multiple: 1
$17.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044011Copy
Newark Part No.29AM7654
Tape TypeCloth
Adhesive TypeDouble Thick Adhesive
Tape ColourBlack
Roll Length - Imperial105ft
Roll Length - Metric32m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
Cloth
Tape Colour
Black
Roll Length - Metric
32m
Tape Width - Metric
48mm
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Double Thick Adhesive
Roll Length - Imperial
105ft
Tape Width - Imperial
1.89"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
