Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GORILLA |
|---|---|
| Manufacturer Part No | 3044701Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK5476 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.580 |
| 5+ | $14.760 |
| 10+ | $13.790 |
| 25+ | $12.870 |
| 50+ | $11.870 |
| 100+ | $11.200 |
| 250+ | $10.310 |
Price for:Each
Minimum: 1
Multiple: 1
$15.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GORILLA |
|---|---|
| Manufacturer Part No | 3044701Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK5476 |
| Technical Datasheet | |
| Adhesive Type | Acrylic Adhesive |
| Tape Colour | Transparent |
| Total Tape Thickness | 7.1 mil (0.18 mm) |
| Roll Length - Imperial | 26.9ft |
| Roll Length - Metric | 8.2m |
| Tape Width - Imperial | 1.88" |
| Tape Width - Metric | 48mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Total Tape Thickness | 7.1 mil (0.18 mm) |
| Roll Length - Metric | 8.2m |
| Tape Width - Metric | 48mm |
| SVHC | To Be Advised |
| Tape Colour | Transparent |
|---|---|
| Roll Length - Imperial | 26.9ft |
| Tape Width - Imperial | 1.88" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
