Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGORILLA
Manufacturer Part NoSUPERGLUE GEL 2X3GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AK4866
Product RangeGorilla - Superglue Gel
Your Part Number
90 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $8.340 |
| 25+ | $8.140 |
| 50+ | $7.960 |
| 100+ | $7.550 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGORILLA
Manufacturer Part NoSUPERGLUE GEL 2X3GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AK4866
Product RangeGorilla - Superglue Gel
Technical Datasheet
Viscosity-
Product RangeGorilla - Superglue Gel
Weight6g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodTube
SVHCTo Be Advised
Technical Specifications
Viscosity
-
Weight
6g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Gorilla - Superglue Gel
Volume
-
Cure
Humidity
Dispensing Method
Tube
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
