Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP23ACopy
Newark Part No.34C5112
Technical Datasheet
Battery Voltage12V
Battery Size Code23A
Battery TechnologyAlkaline
External Diameter10.22mm
Battery Capacity55mAh
Battery TerminalsRaised Positive and Flat Negative
External Height28.5mm
Pack Quantity1
External Width-
External Depth-
Battery Type / Size23A
Weight7.9g
Battery IEC Code23A
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for GP23A
1 Product Found
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
Battery Capacity
55mAh
External Height
28.5mm
External Width
-
Battery Type / Size
23A
Battery IEC Code
23A
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
23A
External Diameter
10.22mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
7.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
