
| Quantity | Price |
|---|---|
| 1+ | $358.640 |
| 5+ | $346.400 |
| 10+ | $329.520 |
| 25+ | $312.590 |
| 50+ | $268.850 |
Product Information
Product Overview
Flex-Mount voltage indicator is a Permanent Electrical Safety Device (PESD) that conveniently mounts onto any electrical equipment. This 3-phase voltage indicator uses redundant, longlife LEDs (flashing or non-flashing options available) to provide a visual representation of energy presence with the flexibility of being mounted virtually anywhere (alternate mounting position labels provided). The Flex-Mount comes fully potted with CAT III & CAT IV ratings that can be hardwired directly to the voltage source and is ideal for use in both AC & DC applications. Once incorporated into a facility’s electrical safety procedure, qualified personnel can safely and productively validate zero electrical energy without being exposed to voltage.
Technical Specifications
-
1kV
-
IP67, NEMA 4X, NEMA 12, NEMA 13
43.434mm
55°C
600V
Flashing
-
-
-20°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
