Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-E5-M2RF15Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35R1736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $769.580 |
| 5+ | $725.680 |
| 10+ | $693.000 |
| 25+ | $652.380 |
| 50+ | $609.440 |
Price for:Each
Minimum: 1
Multiple: 1
$769.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-E5-M2RF15Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35R1736
Technical Datasheet
No. of Ports5 Port
Interface Configuration120V Duplex GFCI Receptacle, 15A Circuit Breaker, RJ45 Jack
Housing MaterialAluminum
NEMA RatingNEMA 4X
ProtocolEthernet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
5 Port
Housing Material
Aluminum
Protocol
Ethernet
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
120V Duplex GFCI Receptacle, 15A Circuit Breaker, RJ45 Jack
NEMA Rating
NEMA 4X
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
