Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-E5-M3RF0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35R1738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $639.940 |
| 5+ | $603.430 |
| 10+ | $576.250 |
| 25+ | $542.480 |
| 50+ | $506.770 |
Price for:Each
Minimum: 1
Multiple: 1
$639.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-E5-M3RF0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35R1738
Technical Datasheet
No. of Ports5 Port
Interface Configuration120V Duplex GFCI Receptacle, RJ45 Jack
Housing MaterialAluminum
NEMA RatingNEMA 4
ProtocolEthernet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
5 Port
Housing Material
Aluminum
Protocol
Ethernet
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
120V Duplex GFCI Receptacle, RJ45 Jack
NEMA Rating
NEMA 4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
