Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-H3R3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44P8633
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $317.920 |
| 5+ | $296.000 |
| 10+ | $286.130 |
Price for:Each
Minimum: 1
Multiple: 1
$317.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-H3R3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44P8633
Technical Datasheet
No. of Ports1 Port
Interface Configuration120V Single Receptacle, 3A Circuit Breaker, RJ45 Jack to RJ45 Jack
Housing MaterialAluminum
NEMA RatingNEMA 4, 12
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
P-R2-H3R3 is a panel interface connector that typically mounts to the outside of a control panel housing. These programming ports eliminate the need to open the panel door and improve safety and compliance to NFPA 70e.
Technical Specifications
No. of Ports
1 Port
Housing Material
Aluminum
Protocol
Cat 5e Ethernet
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
120V Single Receptacle, 3A Circuit Breaker, RJ45 Jack to RJ45 Jack
NEMA Rating
NEMA 4, 12
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
