Print Page
P-R2-K3RF0
Data Interface Port, 1 Port, 120V Duplex GFCI Receptacle, RJ45 Jack to RJ45 Jack, Aluminum
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRACE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P-R2-K3RF0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46T5263 |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $328.130 |
| 5+ | $305.500 |
| 10+ | $295.310 |
Price for:Each
Minimum: 1
Multiple: 1
$328.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRACE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P-R2-K3RF0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46T5263 |
| Technical Datasheet | |
| No. of Ports | 1 Port |
| Interface Configuration | 120V Duplex GFCI Receptacle, RJ45 Jack to RJ45 Jack |
| Housing Material | Aluminum |
| NEMA Rating | NEMA 12 |
| Protocol | Cat 5e Ethernet |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
P-R2-K3RF0 is a data interface port Connector with category 5e RJ45 F/F Bulkhead and cast aluminium base.
- 304 stainless steel latch
- Panel mount
- 30VDC low voltage (data)
- Thermoplastic elastomer gasket
Applications
Industrial
Warnings
Devices are for mounting on the flat surface of enclosures having the same type of environmental rating.
Technical Specifications
| No. of Ports | 1 Port |
|---|---|
| Housing Material | Aluminum |
| Protocol | Cat 5e Ethernet |
| SVHC | No SVHC (04-Feb-2026) |
| Interface Configuration | 120V Duplex GFCI Receptacle, RJ45 Jack to RJ45 Jack |
|---|---|
| NEMA Rating | NEMA 12 |
| Product Range | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
