Print Page
P-R2-K3RF3-M2
Data Interface Port, 2 Port, 125V Duplex GFCI Inside-Outside Rear Outlet, RJ45 Jack to RJ45 Jack
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRACE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P-R2-K3RF3-M2Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 35R2239 |
| Product Range | GracePort Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $356.650 |
| 5+ | $336.290 |
| 10+ | $321.150 |
| 25+ | $302.320 |
| 50+ | $282.430 |
Price for:Each
Minimum: 1
Multiple: 1
$356.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRACE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P-R2-K3RF3-M2Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 35R2239 |
| Product Range | GracePort Series |
| Technical Datasheet | |
| No. of Ports | 2 Port |
| Interface Configuration | 125V Duplex GFCI Inside-Outside Rear Outlet, RJ45 Jack to RJ45 Jack |
| Housing Material | Aluminum Alloy |
| NEMA Rating | - |
| Protocol | Cat 5e Ethernet |
| Product Range | GracePort Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Ports | 2 Port |
|---|---|
| Housing Material | Aluminum Alloy |
| Protocol | Cat 5e Ethernet |
| SVHC | No SVHC (04-Feb-2026) |
| Interface Configuration | 125V Duplex GFCI Inside-Outside Rear Outlet, RJ45 Jack to RJ45 Jack |
|---|---|
| NEMA Rating | - |
| Product Range | GracePort Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
