Print Page
R-3MT-KIT-H
Mains Socket, Safe to Test Point with Label and Dust Cap, 0 to 600 VAC, 0 to 400 Hz, Horizontal
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3MT-KIT-HCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AC9896
Product RangeSAFE-TEST POINT Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $453.840 |
| 5+ | $422.540 |
| 10+ | $408.450 |
Price for:Each
Minimum: 1
Multiple: 1
$453.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3MT-KIT-HCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AC9896
Product RangeSAFE-TEST POINT Series
Technical Datasheet
Socket Tester TypeVoltage Tester
Power Consumption-
Frequency Min0Hz
Frequency Max400Hz
Product RangeSAFE-TEST POINT Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Safe-Test Point™ with label and dust cap
- 4.323”H x 6.50”W horizontal mount unit
- 0 to 600VAC phase to phase or phase to ground 0 - 400Hz
- PVC insulated with nylon jacket
- Operating temperature range from -20⁰C to +55⁰C
Technical Specifications
Socket Tester Type
Voltage Tester
Frequency Min
0Hz
Product Range
SAFE-TEST POINT Series
SVHC
No SVHC (04-Feb-2026)
Power Consumption
-
Frequency Max
400Hz
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
