Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W-KBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41T3330
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $480.480 |
| 5+ | $464.070 |
| 10+ | $441.450 |
| 25+ | $418.780 |
| 50+ | $360.190 |
Price for:Each
Minimum: 1
Multiple: 1
$480.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W-KBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41T3330
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC750V
Supply Voltage VDC1kV
Visual Signal TypeFlashing
Lens Diameter39.34mm
Product Range-
IP / NEMA RatingNEMA 4X
Power Rating1.2W
External Height78mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R-3W-KB is a thru-door Voltage Indicator with flashing LEDs and bezel. The SafeSide® thru-door voltage indicator provides electrical safety information while the panel doors are safely closed. This one-size-fits-all solution detects 3-phase AC or DC voltage from 40 to 750VAC/30 to 1000VDC. The encapsulated construction and redundant circuit design means rugged reliability. SafeSide products are available with flashing LEDs.
- Redundant circuitry/long life LEDs
- Potted construction with 6' leads
- Phase insensitive
- 30mm pushbutton or pilot hole
- High surge immunity
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
1kV
Lens Diameter
39.34mm
IP / NEMA Rating
NEMA 4X
External Height
78mm
Operating Temperature Max
55°C
Supply Voltage VAC
750V
Visual Signal Type
Flashing
Product Range
-
Power Rating
1.2W
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
