46AE
Microphone, CCP, 1/2" Free-Field, 2V to 20V, 3.15Hz to 20kHz, 138dB, 50 mV/Pa, -30°C to 85°C

Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,920.140 |
| 5+ | $1,847.190 |
| 10+ | $1,811.410 |
| 25+ | $1,774.380 |
| 50+ | $1,714.320 |
Product Information
Product Overview
46AE is a 1/2" Constant Current Power (CCP) free-field microphone set for measuring medium sound pressure levels at medium frequencies. It is terminated with a BNC connector and is TEDS compatible. The 46AE is a free-field microphone set and as such, optimized for all acoustic applications, where the location of the main sound source is known and the microphone can be pointed directly at it, ensuring 0° incidence. The wide frequency range makes it ideal for general acoustic diagnostics. This 46AE conforms with IEC 61094 WS2F and IEC 61672 Class 1. The 46AE is delivered with Generation II TEDS. The calibration data is programmed into the built-in TEDS according to IEEE 1451.4 using UDID I27-0-0-0U.
- 5 to 10kHz frequency range (±1dB), 3.15 to 20kHz frequency range (±2dB)
- 17dB(A) dynamic range lower limit with GRAS preamplifier
- 50mV/Pa set sensitivity at 250Hz (±1.5dB)
- <50 ohm output impedance
- Operation temperature range from -30 to 85°C / -22 to 185°F
- Temperature coefficient at 250Hz is -0.01dB/°C/ -0.006dB/°F
- Static pressure coefficient at 250Hz is -0.007dB/kPa
- Rear microphone venting
- 8Vp output voltage swing, min at 24-28V CCP voltage supply
- BNC connector type
Technical Specifications
-
3.15Hz
-
-
20kHz
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate