Print Page
46AQ
Microphone, CCP, 1/2", 2V to 20V, 3.15Hz to 20kHz, 138dB, 50 mV/Pa, -30°C to 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No46AQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AM8503
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,664.650 |
| 5+ | $2,563.410 |
| 10+ | $2,513.750 |
| 25+ | $2,462.370 |
| 50+ | $2,379.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,664.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No46AQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AM8503
Technical Datasheet
Directivity-
Carrier Frequency-
Frequency Response Min3.15Hz
Frequency Response Max12.5kHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
-
Frequency Response Min
3.15Hz
Product Range
-
Carrier Frequency
-
Frequency Response Max
12.5kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate