Print Page
1,123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.140 |
| 25+ | $3.770 |
| 50+ | $3.700 |
| 100+ | $3.620 |
| 250+ | $3.550 |
| 500+ | $3.470 |
| 1000+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 10C1015-1 is a Switch Guard, suitable for Grayhill 10 and 4000 series pushbutton switches. Brass, zinc trivalent chromate-plated for 15/32-inch (11.9) bushing.
Applications
Industrial
Technical Specifications
| For Use With | Grayhill 10 and 4000 Series Pushbutton Switches |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | 10 Series |
|---|
Technical Docs (1)
Alternatives for 10C1015-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

