Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No11K5015-JMNB
Newark Part No.18C4128
Your Part Number
Technical Datasheet
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.14 |
| 5+ | $9.02 |
| 10+ | $8.90 |
| 25+ | $8.77 |
| 50+ | $8.51 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No11K5015-JMNB
Newark Part No.18C4128
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter22.71mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 11K5015-JMNB is a Nylon Round Control Knob with metal insert and set screws. Ideally suited for encoder and rotary switches.
- Standard fit for Grayhill encoder and rotary switches
- Black color
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
22.71mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
3.175mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability