Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No11K5015-KMNBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11C3970
Your Part Number
8 In Stock
14 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 5+ | $8.930 |
| 10+ | $8.620 |
| 25+ | $6.980 |
| 50+ | $6.850 |
| 100+ | $6.700 |
| 250+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No11K5015-KMNBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11C3970
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter22.71mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 11K5015-KMNB is a Nylon Round Control Knob with metal insert and set screws. Ideally suited for encoder and rotary switches.
- Standard fit for Grayhill encoder and rotary switches
- Black color
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
22.71mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
