Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No11K5017-JCNBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26C2509
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 5+ | $3.870 |
| 10+ | $3.760 |
| 25+ | $3.000 |
| 50+ | $2.910 |
| 100+ | $2.600 |
| 250+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No11K5017-JCNBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26C2509
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter3.175mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound with Pointer
Knob Diameter8.9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 11K5017-JCNB is a Control Knob for use with encoder and rotary switches. Made of black nylon. This round pointer knob comes with spring clip (press-on), 0.125-inch diameter shaft.
Applications
Industrial
Technical Specifications
Shaft Type
D Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
8.9mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
3.175mm
Knob / Dial Style
Round with Pointer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
