Print Page
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 5+ | $10.730 |
| 10+ | $9.330 |
| 25+ | $9.150 |
| 50+ | $8.960 |
| 100+ | $8.780 |
| 250+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No29-104 REDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28F421
Product Range29 Series
Technical Datasheet
Product Range29 Series
Current Rating20A
Voltage Rating120V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 29-104 RED is a red insulated Binding Post, 29 series, with nickel-plated brass contact, tinned music wire spring, red polyethylene button cap and black thermo set plastic washer. Molded washers fit 25/64-inch (9.92mm) mounting hole. Press button and put lead in slot and release. Spring pressure assures firm and positive contact.
- Quick to connect and disconnect
- Only 7/8" above board height
Applications
Test & Measurement
Technical Specifications
Product Range
29 Series
Voltage Rating
120V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 29-104 RED
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

