Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $24.730 |
| 50+ | $23.190 |
| 100+ | $21.930 |
| 250+ | $20.660 |
Price for:Each
Minimum: 25
Multiple: 25
$618.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-102Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91F3834
Product Range39 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range39 Series
Contact Voltage AC Nom220V
Panel Cutout Diameter8.6mm
Switch OperationOff-(On)
Contact Current Max150mA
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourWhite
Contact Current AC Max150mA
Contact Voltage VAC115V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 39 series SPST miniature limit butt contact Pushbutton Switch made of thermoset plastic base and commercial bronze with gold over nickel plated for 39-101, 39-102, 39-103, 39- 701 and silver for 39-702.
- Adjustable location setting
- Plunger sealed version
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
220V
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
150mA
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Product Range
39 Series
Panel Cutout Diameter
8.6mm
Contact Current Max
150mA
Actuator / Cap Colour
White
Contact Voltage VAC
115V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

