Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No50J1066Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14M6779
Your Part Number
370 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.867 |
| 10+ | $0.756 |
| 25+ | $0.741 |
| 50+ | $0.726 |
| 100+ | $0.711 |
| 250+ | $0.696 |
| 500+ | $0.680 |
| 1000+ | $0.665 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No50J1066Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14M6779
Technical Datasheet
External Diameter10.16mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50J1066 is a Non-turn Washer fits the double D bushing flats. Cut round hole for the bushing and for the non-turn tab. It is made up of 302 stainless steel construction. It is suitable for use with the single deck rotary switches.
Applications
Industrial
Technical Specifications
External Diameter
10.16mm
Product Range
-
Fastener Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
