Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No68B-425-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AC2154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $120.660 |
Price for:Each
Minimum: 25
Multiple: 25
$3,016.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No68B-425-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AC2154
Technical Datasheet
No. of Axes1
Supply Voltage Max5V
Center Voltage-
No. of Switch Positions2 Position
Supply Current20mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StyleRocker
Lever Travel± 40°
Rotation Electrical Angle-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 68B series from Grayhill are hall effect rocker switches. The 68B series features single-axis with proportional and redundant output. Typical application includes dash-panel and armrest controls, hydraulic fluid flow control, engine speed control, heavy duty industrial equipment and remote control belly boxes.
- Supply voltage is 5V, maximum output current is 1mA
- Ratiometric analogue output
- Sealed to IP67 dynamic even during actuation
- Rugged industrial design suited for outdoor use
- Provides positive tactile feedback in any environment
- Minimum 2million cycles for return to centre, 200K cycles for detent, latching and friction hold
- Thermoplastic body with nickel terminals
- Available with 26°detent and 36° latching, friction hold/spring return (no detent) paddle functions
- Operating temperature range from -40°C to +85°C
- Choices of cable length and accent colour
Technical Specifications
No. of Axes
1
Center Voltage
-
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
Rocker
Rotation Electrical Angle
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5V
No. of Switch Positions
2 Position
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
± 40°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
