Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No70-ODC5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87F3665
Your Part Number
142 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 5+ | $15.650 |
| 10+ | $14.920 |
| 25+ | $14.240 |
| 50+ | $13.760 |
| 100+ | $13.280 |
| 250+ | $12.680 |
Price for:Each
Minimum: 1
Multiple: 1
$16.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 70-ODC5 is a DC Output Module with built-in status LED. OpenLine® and G5 module provide replaceable 5 x 20mm glass fuses. This module features normally open and fusible SPST.
- Transient protection
- Optical isolation
- -40 to 100°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Current Rating
3.5A
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (3)
Alternatives for 70-ODC5
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
