Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No70G-OAC5Copy
Newark Part No.01B4449
Product Range70X-OAC Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.070 |
| 5+ | $24.460 |
| 10+ | $23.830 |
| 25+ | $22.570 |
| 50+ | $21.320 |
| 100+ | $20.070 |
| 250+ | $19.320 |
Price for:Each
Minimum: 1
Multiple: 1
$25.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No70G-OAC5Copy
Newark Part No.01B4449
Product Range70X-OAC Series
Technical Datasheet
Current Rating20mA
Product Range70X-OAC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70G-OAC5 is an AC Output G5 Module for use with controllers. It features normally open, zero voltage turn-on (ZVT), G5 fusible module. Meets the requirements of IEEE 472, surge withstanding capability test transient protection. OpenLine and G5 module provides replaceable 5 x 20mm glass fuses.
- Zero crossing turn-on
- Optical isolation
- Built-in status LED
Applications
Automation & Process Control
Technical Specifications
Current Rating
20mA
SVHC
No SVHC (17-Jan-2022)
Product Range
70X-OAC Series
Technical Docs (2)
Alternatives for 70G-OAC5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
