Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No70G-ODC5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F5625
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.450 |
| 5+ | $22.860 |
| 10+ | $22.280 |
| 25+ | $21.090 |
| 50+ | $19.930 |
| 100+ | $18.760 |
| 250+ | $18.050 |
Price for:Each
Minimum: 1
Multiple: 1
$23.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 70G-ODC5 is a DC Output Module with built-in status LED. OpenLine® and G5 module provide replaceable 5 x 20mm glass fuses and transient protection. This module features normally open and fusible SPST.
- Transient protection
- Optical isolation
- -40 to 100°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Current Rating
3.5A
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (2)
Alternatives for 70G-ODC5
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
