Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76STC04TCopy
Newark Part No.73J8821
Product Range76 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPDT
Contact Voltage DC Max30V
Pitch Spacing2.54mm
Contact Current DC Max150mA
Product Range76 Series
Switch TypeDIP Unsealed
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 76STC04T is a single-pole double-throw (SPDT) 4-postion through-hole lever DIP Unsealed Switch with form-C contacts. The 76 series switch has raised rocker, spring and ball contact.
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Switch Actuator Style
Rocker
Contact Configuration
SPDT
Pitch Spacing
2.54mm
Product Range
76 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

