Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No78B04STCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39K3495
Product Range78B Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.410 |
| 25+ | $1.310 |
| 50+ | $1.270 |
| 100+ | $1.210 |
| 250+ | $1.160 |
| 500+ | $1.040 |
| 1000+ | $0.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No78B04STCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39K3495
Product Range78B Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max30VDC
Contact Current DC Max150mA
Product Range78B Series
Switch TypeDIP Sealed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30VDC
Product Range
78B Series
SVHC
No SVHC (17-Jan-2022)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
150mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for 78B04ST
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
