Print Page
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
| 5+ | $16.030 |
| 10+ | $15.710 |
| 25+ | $15.380 |
| 50+ | $15.050 |
| 100+ | $14.720 |
| 250+ | $14.400 |
Price for:Each
Minimum: 1
Multiple: 1
$16.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 82-101-71Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57F3781 |
| Product Range | 82 Series |
| Technical Datasheet | |
| Product Range | 82 Series |
| Keypad Array | 1 x 1 |
| Keypad Output | - |
| Housing Material | Plastic |
| Contact Current Max | 100mA |
| Contact Voltage DC Nom | 5V |
| No. of Keys | 1 |
| Panel Cutout Width | 17.35mm |
| Panel Cutout Height | 17.35mm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 82-101-71 is a single-pole single-throw (SPST) Standard Keypad with 1 button, momentary wiping contact and unlighted gray modules for legend inserts. The series-82 keypad comes with ABS plastic housing and PPS plastic base.
- 3.3mm Total button travel
- 25mΩ Contact resistance
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | 82 Series |
|---|---|
| Keypad Output | - |
| Contact Current Max | 100mA |
| No. of Keys | 1 |
| Panel Cutout Height | 17.35mm |
| Keypad Array | 1 x 1 |
|---|---|
| Housing Material | Plastic |
| Contact Voltage DC Nom | 5V |
| Panel Cutout Width | 17.35mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 82-101-71
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

