Print Page
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.690 |
| 5+ | $61.180 |
| 10+ | $56.150 |
| 25+ | $53.420 |
| 50+ | $50.770 |
| 100+ | $48.410 |
| 250+ | $47.440 |
Price for:Each
Minimum: 1
Multiple: 1
$61.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 86BB2-001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14M6865 |
| Product Range | 86 Series |
| Technical Datasheet | |
| Product Range | 86 Series |
| Keypad Array | 4 x 4 |
| Keypad Output | Matrix |
| Housing Material | PC (Polycarbonate) |
| Contact Current Max | 10mA |
| Contact Voltage DC Nom | 24V |
| No. of Keys | 16 |
| Panel Cutout Width | 68.58mm |
| Panel Cutout Height | 63mm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 86BB2-001 is a 4x4 rear panel-mount Switch Keypad with backlit and blank insertable legend. The 86 series switch keypad is made up of black ABS polycarbonate housing, white ABS plastic buttons, clear polycarbonate snap-on-cap, selectively gold-plated stainless steel contact dome and phosphor bronze terminals.
- Compatible with MOS, TTL and DTL
- Snap-dome contact provides positive feedback
Applications
Industrial, Consumer Electronics
Technical Specifications
| Product Range | 86 Series |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | 10mA |
| No. of Keys | 16 |
| Panel Cutout Height | 63mm |
| Keypad Array | 4 x 4 |
|---|---|
| Housing Material | PC (Polycarbonate) |
| Contact Voltage DC Nom | 24V |
| Panel Cutout Width | 68.58mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 86BB2-001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

