Print Page
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $7.090 |
| 25+ | $6.200 |
| 50+ | $5.460 |
| 100+ | $5.210 |
| 250+ | $4.970 |
| 500+ | $4.600 |
| 1000+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No87CC3-201Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M7975
Product Range87 Series
Technical Datasheet
Product Range87 Series
Keypad Array1 x 1
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys1
Panel Cutout Width12.45mm
Panel Cutout Height12.45mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
87 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
1
Panel Cutout Height
12.45mm
Keypad Array
1 x 1
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
12.45mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

