Print Page
195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.280 |
| 5+ | $21.420 |
| 10+ | $20.490 |
| 25+ | $20.080 |
| 50+ | $19.670 |
| 100+ | $19.260 |
| 250+ | $18.850 |
| 5000+ | $18.440 |
Price for:Each
Minimum: 1
Multiple: 1
$23.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 87FC3-201Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18M4430 |
| Product Range | 87 Series |
| Technical Datasheet | |
| Product Range | 87 Series |
| Keypad Array | 1 x 4 |
| Keypad Output | Matrix |
| Housing Material | PC (Polycarbonate) |
| Contact Current Max | 10mA |
| Contact Voltage DC Nom | 24V |
| No. of Keys | 4 |
| Panel Cutout Width | 50.55mm |
| Panel Cutout Height | 12.45mm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 87FC3-201 is a 4x1 single-pole front panel-mount Switch Keypad with non-backlit and insertable legends. The 87 series switch keypad is made up of black ABS polycarbonate housing, white ABS plastic buttons, clear polycarbonate snap-on-cap, selectively gold-plated stainless steel contact dome and phosphor bronze terminals.
- Compatible with MOS, TTL and DTL
- Low profile design
Applications
Industrial, Consumer Electronics
Technical Specifications
| Product Range | 87 Series |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | 10mA |
| No. of Keys | 4 |
| Panel Cutout Height | 12.45mm |
| Keypad Array | 1 x 4 |
|---|---|
| Housing Material | PC (Polycarbonate) |
| Contact Voltage DC Nom | 24V |
| Panel Cutout Width | 50.55mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 87FC3-201
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

