Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $48.450 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No88AB2-143Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11C9926
Product Range88 Series
Technical Datasheet
Product Range88 Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width55.88mm
Panel Cutout Height76.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
88 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
12
Panel Cutout Height
76.2mm
Keypad Array
3 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
24V
Panel Cutout Width
55.88mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

