Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No90HBW08PTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63K8715
Product Range90HB Series
Your Part Number
46 In Stock
18 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 5+ | $7.460 |
| 10+ | $7.060 |
| 25+ | $6.140 |
| 50+ | $5.900 |
| 100+ | $5.650 |
| 250+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No90HBW08PTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63K8715
Product Range90HB Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max6V
Pitch Spacing2.54mm
Contact Current DC Max100mA
Product Range90HB Series
Switch TypeDIP Sealed
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 90HB series low-profile DIP Switch compatible with SMT assembly, including infrared reflow and vapour-phase, it features consistent high contact pressure is achieved with a reliable spring and ball contact system. It is suitable for use with telecommunications, computer motherboards and remote control frequency setting applications.
- 2000 Life cycles
- Top actuated recessed slide actuation
- Brass, gold-plate over nickel barrier shorting member (ball)
- Copper alloy, gold-plate over nickel barrier base contacts
- Copper alloy, matte tin-plated over nickel barrier terminals
- UL94V-O Flammability rated non-conductive thermoplastic parts
- -40 to +85°C Operating temperature
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
6V
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
90HB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 90HBW08PT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
