Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.450 |
| 5+ | $33.160 |
| 10+ | $31.870 |
| 25+ | $31.410 |
| 50+ | $30.930 |
| 100+ | $30.470 |
| 250+ | $29.070 |
| 5000+ | $28.500 |
Price for:Each
Minimum: 1
Multiple: 1
$34.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 96AB2-102-FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14M6876 |
| Product Range | 96 Series |
| Technical Datasheet | |
| Product Range | 96 Series |
| Keypad Array | 3 x 4 |
| Keypad Output | Matrix |
| Housing Material | ABS (Acrylonitrile Butadiene Styrene) |
| Contact Current Max | 5mA |
| Contact Voltage DC Nom | 12V |
| No. of Keys | 12 |
| Panel Cutout Width | 50.8mm |
| Panel Cutout Height | 68.58mm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 96AB2-102-F is a 3x4 Standard Keypad features front panel mount, black legends on a white button and matrix circuitry. The series-96 switch has ABS housing and silicone rubber keypad. The contact system utilizes conductive rubber to mate the appropriate PC board traces. It is offered in matrix circuitry, with shielded and backlit options. Built with quality component parts, the series 96 is subjected to our rigid statistical process control to insure that it meets our reliability standards.
- Quality, economical keyboards
- Easily customized legends
- Termination mates with standard connectors
- Tactile feedback to operator
- Compatible with high resistance logic inputs
- 1000000 operations per button
Applications
Industrial
Technical Specifications
| Product Range | 96 Series |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | 5mA |
| No. of Keys | 12 |
| Panel Cutout Height | 68.58mm |
| Keypad Array | 3 x 4 |
|---|---|
| Housing Material | ABS (Acrylonitrile Butadiene Styrene) |
| Contact Voltage DC Nom | 12V |
| Panel Cutout Width | 50.8mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 96AB2-102-F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

