Print Page
528 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $4.330 |
| 25+ | $4.020 |
| 50+ | $3.690 |
| 100+ | $3.430 |
| 250+ | $3.130 |
| 500+ | $2.780 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 97C04SRTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 63K9038 |
| Product Range | 97 Series |
| Technical Datasheet | |
| No. of Circuits | 4Circuits |
| Switch Actuator Style | Slide |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | 97 Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Circuits | 4Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24V |
| Product Range | 97 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
Technical Docs (1)
Alternatives for 97C04SRT
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

